CPMS9MM-10 | |
---|---|
DigiKey Part Number | 5073-CPMS9MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CPMS9MM-10 |
Description | CADB9M/M PWR #20 MOLD 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.59000 | ¥431.59 |
10 | ¥396.08200 | ¥3,960.82 |
25 | ¥380.84640 | ¥9,521.16 |
50 | ¥368.15220 | ¥18,407.61 |
100 | ¥347.84040 | ¥34,784.04 |