CHD26MM-1 | |
---|---|
DigiKey Part Number | 5073-CHD26MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CHD26MM-1 |
Description | CABLE HD26M/M MOLDED 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB26 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB26 | |
Number of Positions | 26 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.42000 | ¥448.42 |
10 | ¥411.47500 | ¥4,114.75 |
25 | ¥395.64680 | ¥9,891.17 |
50 | ¥382.46040 | ¥19,123.02 |
100 | ¥361.35870 | ¥36,135.87 |