CAA-90LMICB-1M | |
---|---|
DigiKey Part Number | 5073-CAA-90LMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LMICB-1M |
Description | CA USB STR A/90LT MICB 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Right Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.13000 | ¥152.13 |
10 | ¥117.05500 | ¥1,170.55 |
25 | ¥105.90000 | ¥2,647.50 |
50 | ¥98.36000 | ¥4,918.00 |
100 | ¥91.52210 | ¥9,152.21 |
250 | ¥83.45988 | ¥20,864.97 |
500 | ¥78.02944 | ¥39,014.72 |
1,000 | ¥73.11931 | ¥73,119.31 |