Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥19.68900 | ¥196.89 |
25 | ¥18.64480 | ¥466.12 |
50 | ¥18.21140 | ¥910.57 |
100 | ¥17.34420 | ¥1,734.42 |
250 | ¥15.17604 | ¥3,794.01 |
500 | ¥14.74246 | ¥7,371.23 |
1,000 | ¥12.57449 | ¥12,574.49 |
2,500 | ¥11.70733 | ¥29,268.33 |