BA35FF | |
---|---|
DigiKey Part Number | 5073-BA35FF-ND |
Manufacturer | |
Manufacturer Product Number | BA35FF |
Description | 3.5MM AUDIO PANEL MT COUPLER F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 3.50mm (0.141", 1/8") To Phone Jack, Mono, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Mono, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Mono, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.25000 | ¥149.25 |
10 | ¥129.32900 | ¥1,293.29 |
25 | ¥122.58240 | ¥3,064.56 |
50 | ¥120.80400 | ¥6,040.20 |
100 | ¥106.59280 | ¥10,659.28 |
250 | ¥99.48640 | ¥24,871.60 |
500 | ¥97.35432 | ¥48,677.16 |