AXA-NMTF | |
---|---|
DigiKey Part Number | 5073-AXA-NMTF-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NMTF |
Description | ADPN-MALE TO TNC FEMALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Mating Cycles | - | |
Insertion Loss | 0.15dB | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
10 | ¥97.01500 | ¥970.15 |
25 | ¥93.28320 | ¥2,332.08 |
50 | ¥89.55260 | ¥4,477.63 |
100 | ¥84.57740 | ¥8,457.74 |
250 | ¥77.11468 | ¥19,278.67 |
500 | ¥72.13956 | ¥36,069.78 |
1,000 | ¥66.16938 | ¥66,169.38 |