AXA-NMRSP | |
---|---|
DigiKey Part Number | 5073-AXA-NMRSP-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NMRSP |
Description | ADPN-MALE / RP-SMA PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | RP-SMA Plug, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥113.48400 | ¥1,134.84 |
25 | ¥107.56160 | ¥2,689.04 |
50 | ¥106.00340 | ¥5,300.17 |
100 | ¥93.53270 | ¥9,353.27 |
250 | ¥87.29716 | ¥21,824.29 |
500 | ¥85.42646 | ¥42,713.23 |
1,000 | ¥81.06164 | ¥81,061.64 |