W2F15C2238AT1F | |
---|---|
DigiKey Part Number | 478-2236-2-ND - Tape & Reel (TR) 478-2236-1-ND - Cut Tape (CT) 478-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C2238AT1F |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.46300 | ¥24.63 |
50 | ¥1.96060 | ¥98.03 |
100 | ¥1.61900 | ¥161.90 |
500 | ¥1.26496 | ¥632.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07524 | ¥1,075.24 |
2,000 | ¥1.01203 | ¥2,024.06 |
5,000 | ¥0.94877 | ¥4,743.85 |
10,000 | ¥0.88553 | ¥8,855.30 |
25,000 | ¥0.85390 | ¥21,347.50 |
50,000 | ¥0.82227 | ¥41,113.50 |
100,000 | ¥0.79065 | ¥79,065.00 |