VGAS121034S770DP | |
---|---|
DigiKey Part Number | 478-8706-2-ND - Tape & Reel (TR) 478-8706-1-ND - Cut Tape (CT) 478-8706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS121034S770DP |
Description | VARISTOR 47V 400A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VGAS121034S770DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 400 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84900 | ¥78.49 |
25 | ¥7.44800 | ¥186.20 |
100 | ¥6.11880 | ¥611.88 |
250 | ¥5.71960 | ¥1,429.90 |
500 | ¥5.05462 | ¥2,527.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.99046 | ¥3,990.46 |
2,000 | ¥3.72442 | ¥7,448.84 |
5,000 | ¥3.53818 | ¥17,690.90 |
10,000 | ¥3.40517 | ¥34,051.70 |