VC120656F111RP | |
---|---|
DigiKey Part Number | 478-VC120656F111RPTR-ND - Tape & Reel (TR) 478-VC120656F111RPCT-ND - Cut Tape (CT) 478-VC120656F111RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120656F111RP |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.22160 | ¥80.54 |
100 | ¥2.57870 | ¥257.87 |
250 | ¥2.39432 | ¥598.58 |
500 | ¥2.02586 | ¥1,012.93 |
1,000 | ¥1.56545 | ¥1,565.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42736 | ¥2,854.72 |
6,000 | ¥1.33526 | ¥8,011.56 |
10,000 | ¥1.24317 | ¥12,431.70 |
50,000 | ¥1.15109 | ¥57,554.50 |