UBR0402B250FZTR\500 | |
---|---|
DigiKey Part Number | 478-UBR0402B250FZTR\500TR-ND - Tape & Reel (TR) 478-UBR0402B250FZTR\500CT-ND - Cut Tape (CT) 478-UBR0402B250FZTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402B250FZTR\500 |
Description | 0402, 25 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | UBR0402B250FZTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥19.89200 | ¥198.92 |
50 | ¥14.75640 | ¥737.82 |
100 | ¥12.91400 | ¥1,291.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.76788 | ¥6,383.94 |