UBR0402A250FZTR | |
---|---|
DigiKey Part Number | 478-UBR0402A250FZTR-ND - Tape & Reel (TR) 478-UBR0402A250FZTRCT-ND - Cut Tape (CT) 478-UBR0402A250FZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBR0402A250FZTR |
Description | RES SMD 25 OHM 1% 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥20.72200 | ¥207.22 |
50 | ¥15.37200 | ¥768.60 |
100 | ¥13.45180 | ¥1,345.18 |
500 | ¥13.29988 | ¥6,649.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.29988 | ¥13,299.88 |