TPSD477M006R0045 | |
---|---|
DigiKey Part Number | 478-11113-2-ND - Tape & Reel (TR) 478-11113-1-ND - Cut Tape (CT) 478-11113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477M006R0045 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477M006R0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥12.12600 | ¥121.26 |
50 | ¥11.13740 | ¥556.87 |
100 | ¥9.23520 | ¥923.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.42512 | ¥3,712.56 |
1,000 | ¥6.49699 | ¥6,496.99 |
2,500 | ¥6.26497 | ¥15,662.42 |
5,000 | ¥6.03293 | ¥30,164.65 |
12,500 | ¥5.80088 | ¥72,511.00 |