TCTU1D334M8R | |
---|---|
DigiKey Part Number | 478-TCTU1D334M8RTR-ND - Tape & Reel (TR) 478-TCTU1D334M8RCT-ND - Cut Tape (CT) 478-TCTU1D334M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTU1D334M8R |
Description | CAP TANT 0.33UF 20% 20V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 20 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTU1D334M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.77300 | ¥17.73 |
50 | ¥1.40880 | ¥70.44 |
100 | ¥1.16330 | ¥116.33 |
500 | ¥0.90898 | ¥454.49 |
1,000 | ¥0.80013 | ¥800.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.80014 | ¥8,001.40 |