TCTPL0J476M8R | |
---|---|
DigiKey Part Number | 478-TCTPL0J476M8RTR-ND - Tape & Reel (TR) 478-TCTPL0J476M8RCT-ND - Cut Tape (CT) 478-TCTPL0J476M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTPL0J476M8R |
Description | CAP TANT 47UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCTPL0J476M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.27700 | ¥42.77 |
50 | ¥3.60420 | ¥180.21 |
100 | ¥2.93420 | ¥293.42 |
500 | ¥2.44538 | ¥1,222.69 |
1,000 | ¥2.05927 | ¥2,059.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93054 | ¥5,791.62 |
6,000 | ¥1.80182 | ¥10,810.92 |
9,000 | ¥1.73748 | ¥15,637.32 |
15,000 | ¥1.71173 | ¥25,675.95 |
30,000 | ¥1.67312 | ¥50,193.60 |