TCTOP0G476M8R-ZBR | |
---|---|
DigiKey Part Number | 478-TCTOP0G476M8R-ZBRTR-ND - Tape & Reel (TR) 478-TCTOP0G476M8R-ZBRCT-ND - Cut Tape (CT) 478-TCTOP0G476M8R-ZBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOP0G476M8R-ZBR |
Description | P- CASE / 476- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | High Reliability |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.25700 | ¥72.57 |
50 | ¥6.61680 | ¥330.84 |
100 | ¥5.42160 | ¥542.16 |
500 | ¥4.32690 | ¥2,163.45 |
1,000 | ¥3.81775 | ¥3,817.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56328 | ¥10,689.84 |
6,000 | ¥3.43601 | ¥20,616.06 |
9,000 | ¥3.30875 | ¥29,778.75 |
15,000 | ¥3.24512 | ¥48,676.80 |