TCTOM1A225M8R-02 | |
---|---|
DigiKey Part Number | 478-TCTOM1A225M8R-02TR-ND - Tape & Reel (TR) 478-TCTOM1A225M8R-02CT-ND - Cut Tape (CT) 478-TCTOM1A225M8R-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOM1A225M8R-02 |
Description | CAP TANT POLY 2.2UF 10V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥2.99820 | ¥149.91 |
100 | ¥2.47600 | ¥247.60 |
500 | ¥1.93466 | ¥967.33 |
1,000 | ¥1.64445 | ¥1,644.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.45101 | ¥5,804.04 |
8,000 | ¥1.35428 | ¥10,834.24 |
12,000 | ¥1.33010 | ¥15,961.20 |
28,000 | ¥1.30591 | ¥36,565.48 |