TCTOBL1E226M8R-ZB1 | |
---|---|
DigiKey Part Number | 478-TCTOBL1E226M8R-ZB1TR-ND - Tape & Reel (TR) 478-TCTOBL1E226M8R-ZB1CT-ND - Cut Tape (CT) 478-TCTOBL1E226M8R-ZB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1E226M8R-ZB1 |
Description | BL- CASE / 226- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.93900 | ¥79.39 |
50 | ¥7.24400 | ¥362.20 |
100 | ¥5.93470 | ¥593.47 |
500 | ¥4.73656 | ¥2,368.28 |
1,000 | ¥4.17930 | ¥4,179.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90067 | ¥11,702.01 |
6,000 | ¥3.76135 | ¥22,568.10 |
9,000 | ¥3.62204 | ¥32,598.36 |
15,000 | ¥3.55239 | ¥53,285.85 |