TCTOBL1C336M8R-ZW1 | |
---|---|
DigiKey Part Number | 478-TCTOBL1C336M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOBL1C336M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOBL1C336M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1C336M8R-ZW1 |
Description | BL- CASE / 336- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.17400 | ¥61.74 |
50 | ¥5.63500 | ¥281.75 |
100 | ¥4.61620 | ¥461.62 |
500 | ¥3.68426 | ¥1,842.13 |
1,000 | ¥3.25080 | ¥3,250.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.03410 | ¥9,102.30 |
6,000 | ¥2.92575 | ¥17,554.50 |
9,000 | ¥2.81739 | ¥25,356.51 |
15,000 | ¥2.76321 | ¥41,448.15 |
30,000 | ¥2.70903 | ¥81,270.90 |