TCTOBL0J157M8R-ZK1 | |
---|---|
DigiKey Part Number | 478-TCTOBL0J157M8R-ZK1TR-ND - Tape & Reel (TR) 478-TCTOBL0J157M8R-ZK1CT-ND - Cut Tape (CT) 478-TCTOBL0J157M8R-ZK1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0J157M8R-ZK1 |
Description | BL- CASE / 157- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.51840 | ¥275.92 |
100 | ¥4.49630 | ¥449.63 |
500 | ¥3.67884 | ¥1,839.42 |
1,000 | ¥3.16780 | ¥3,167.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96347 | ¥8,890.41 |
6,000 | ¥2.81018 | ¥16,861.08 |
9,000 | ¥2.70799 | ¥24,371.91 |
15,000 | ¥2.66303 | ¥39,945.45 |
30,000 | ¥2.60580 | ¥78,174.00 |