TCTOA0J157M8R | |
---|---|
DigiKey Part Number | 478-TCTOA0J157M8RTR-ND - Tape & Reel (TR) 478-TCTOA0J157M8RCT-ND - Cut Tape (CT) 478-TCTOA0J157M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA0J157M8R |
Description | A- CASE / 157- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.76300 | ¥57.63 |
50 | ¥5.03580 | ¥251.79 |
100 | ¥4.10410 | ¥410.41 |
500 | ¥3.35782 | ¥1,678.91 |
1,000 | ¥2.89141 | ¥2,891.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.70485 | ¥5,409.70 |
4,000 | ¥2.56495 | ¥10,259.80 |
10,000 | ¥2.47168 | ¥24,716.80 |
14,000 | ¥2.43064 | ¥34,028.96 |