TCTAS1A476M8R-CA2 | |
---|---|
DigiKey Part Number | 478-TCTAS1A476M8R-CA2TR-ND - Tape & Reel (TR) 478-TCTAS1A476M8R-CA2CT-ND - Cut Tape (CT) 478-TCTAS1A476M8R-CA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAS1A476M8R-CA2 |
Description | AS- CASE / 476- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.66200 | ¥36.62 |
50 | ¥3.08200 | ¥154.10 |
100 | ¥2.51060 | ¥251.06 |
500 | ¥2.09186 | ¥1,045.93 |
1,000 | ¥1.76158 | ¥1,761.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65148 | ¥4,954.44 |
6,000 | ¥1.54138 | ¥9,248.28 |
9,000 | ¥1.48633 | ¥13,376.97 |
15,000 | ¥1.46431 | ¥21,964.65 |
30,000 | ¥1.43128 | ¥42,938.40 |