TCTAS0G227M8R-V1 | |
---|---|
DigiKey Part Number | 478-TCTAS0G227M8R-V1TR-ND - Tape & Reel (TR) 478-TCTAS0G227M8R-V1CT-ND - Cut Tape (CT) 478-TCTAS0G227M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAS0G227M8R-V1 |
Description | AS- CASE / 227- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.21200 | ¥42.12 |
50 | ¥3.54500 | ¥177.25 |
100 | ¥2.88660 | ¥288.66 |
500 | ¥2.40514 | ¥1,202.57 |
1,000 | ¥2.02544 | ¥2,025.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89882 | ¥5,696.46 |
6,000 | ¥1.77222 | ¥10,633.32 |
9,000 | ¥1.70893 | ¥15,380.37 |
15,000 | ¥1.68362 | ¥25,254.30 |
30,000 | ¥1.64564 | ¥49,369.20 |