TCTAL1E475M8R | |
---|---|
DigiKey Part Number | 478-TCTAL1E475M8RTR-ND - Tape & Reel (TR) 478-TCTAL1E475M8RCT-ND - Cut Tape (CT) 478-TCTAL1E475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1E475M8R |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL1E475M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.81900 | ¥48.19 |
50 | ¥4.21320 | ¥210.66 |
100 | ¥3.43250 | ¥343.25 |
500 | ¥2.80858 | ¥1,404.29 |
1,000 | ¥2.41853 | ¥2,418.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22226 | ¥6,666.78 |
6,000 | ¥2.07411 | ¥12,444.66 |
9,000 | ¥2.00004 | ¥18,000.36 |
15,000 | ¥1.97041 | ¥29,556.15 |
30,000 | ¥1.92596 | ¥57,778.80 |