TCTAL0G227M8R-D | |
---|---|
DigiKey Part Number | 478-TCTAL0G227M8R-DTR-ND - Tape & Reel (TR) 478-TCTAL0G227M8R-DCT-ND - Cut Tape (CT) 478-TCTAL0G227M8R-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL0G227M8R-D |
Description | AL- CASE / 227- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.83600 | ¥48.36 |
50 | ¥4.07200 | ¥203.60 |
100 | ¥3.31590 | ¥331.59 |
500 | ¥2.76342 | ¥1,381.71 |
1,000 | ¥2.32715 | ¥2,327.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18167 | ¥6,545.01 |
6,000 | ¥2.03622 | ¥12,217.32 |
9,000 | ¥1.96350 | ¥17,671.50 |
15,000 | ¥1.93442 | ¥29,016.30 |
30,000 | ¥1.89078 | ¥56,723.40 |