TCN4477M016R0100E | |
---|---|
DigiKey Part Number | 478-13378-2-ND - Tape & Reel (TR) 478-13378-1-ND - Cut Tape (CT) 478-13378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4477M016R0100E |
Description | CAP TANT POLY 470UF 16V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥28.52900 | ¥285.29 |
50 | ¥25.87900 | ¥1,293.95 |
100 | ¥21.36600 | ¥2,136.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.91585 | ¥14,332.68 |
1,600 | ¥17.25229 | ¥27,603.66 |
2,400 | ¥16.92051 | ¥40,609.22 |
4,000 | ¥16.58875 | ¥66,355.00 |