TCMU686M040R0050E | |
---|---|
DigiKey Part Number | 478-TCMU686M040R0050ETR-ND - Tape & Reel (TR) 478-TCMU686M040R0050ECT-ND - Cut Tape (CT) 478-TCMU686M040R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMU686M040R0050E |
Description | CAP TANT POLY 68UF 40V 2924 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 40 V 2924 (7361 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥51.80400 | ¥518.04 |
50 | ¥46.48720 | ¥2,324.36 |
100 | ¥40.37750 | ¥4,037.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥38.51773 | ¥15,407.09 |
800 | ¥35.33008 | ¥28,264.06 |
1,200 | ¥33.86907 | ¥40,642.88 |
2,000 | ¥33.20497 | ¥66,409.94 |