TCJY106M035R0070 | |
---|---|
DigiKey Part Number | 478-6491-2-ND - Tape & Reel (TR) 478-6491-1-ND - Cut Tape (CT) 478-6491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY106M035R0070 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJY106M035R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.56800 | ¥115.68 |
50 | ¥10.55280 | ¥527.64 |
100 | ¥8.64570 | ¥864.57 |
500 | ¥6.90018 | ¥3,450.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.08839 | ¥6,088.39 |
2,000 | ¥5.68250 | ¥11,365.00 |
5,000 | ¥5.47955 | ¥27,397.75 |
10,000 | ¥5.27661 | ¥52,766.10 |