TCJX477M006R0035E | |
---|---|
DigiKey Part Number | 478-TCJX477M006R0035ETR-ND - Tape & Reel (TR) 478-TCJX477M006R0035ECT-ND - Cut Tape (CT) 478-TCJX477M006R0035EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX477M006R0035E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.99293 | ¥32,978.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥19.73600 | ¥197.36 |
50 | ¥17.82840 | ¥891.42 |
100 | ¥15.34000 | ¥1,534.00 |
500 | ¥12.02326 | ¥6,011.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥20.12200 | ¥201.22 |
50 | ¥18.17980 | ¥908.99 |
100 | ¥15.64380 | ¥1,564.38 |
500 | ¥12.26134 | ¥6,130.67 |