TCJX476M020R0055E | |
---|---|
DigiKey Part Number | 478-13337-2-ND - Tape & Reel (TR) 478-13337-1-ND - Cut Tape (CT) 478-13337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX476M020R0055E |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥10.24600 | ¥102.46 |
50 | ¥9.34760 | ¥467.38 |
100 | ¥7.65810 | ¥765.81 |
500 | ¥6.11236 | ¥3,056.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.39327 | ¥5,393.27 |
2,000 | ¥5.03376 | ¥10,067.52 |
5,000 | ¥4.85396 | ¥24,269.80 |
10,000 | ¥4.67420 | ¥46,742.00 |