TCJD226M035R0100 | |
---|---|
DigiKey Part Number | 478-6649-2-ND - Tape & Reel (TR) 478-6649-1-ND - Cut Tape (CT) 478-6649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0100 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD226M035R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥12.26500 | ¥122.65 |
50 | ¥11.26720 | ¥563.36 |
100 | ¥9.34280 | ¥934.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.51164 | ¥3,755.82 |
1,000 | ¥6.57277 | ¥6,572.77 |
2,500 | ¥6.33800 | ¥15,845.00 |
5,000 | ¥6.10327 | ¥30,516.35 |
12,500 | ¥5.86853 | ¥73,356.62 |