TCJC476M010R0100 | |
---|---|
DigiKey Part Number | 478-3469-2-ND - Tape & Reel (TR) 478-3469-1-ND - Cut Tape (CT) 478-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC476M010R0100 |
Description | CAP TANT POLY 47UF 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.87200 | ¥68.72 |
50 | ¥6.26580 | ¥313.29 |
100 | ¥5.13360 | ¥513.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.09702 | ¥2,048.51 |
1,000 | ¥3.61494 | ¥3,614.94 |
2,500 | ¥3.37397 | ¥8,434.92 |
5,000 | ¥3.25348 | ¥16,267.40 |
12,500 | ¥3.07273 | ¥38,409.12 |
25,000 | ¥3.01249 | ¥75,312.25 |