TCJC475M050R0200E | |
---|---|
DigiKey Part Number | 478-13263-2-ND - Tape & Reel (TR) 478-13263-1-ND - Cut Tape (CT) 478-13263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC475M050R0200E |
Description | CAP TANT POLY 4.7UF 50V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥11.25600 | ¥112.56 |
50 | ¥10.26720 | ¥513.36 |
100 | ¥8.41180 | ¥841.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.71332 | ¥3,356.66 |
1,000 | ¥5.92354 | ¥5,923.54 |
2,500 | ¥5.52861 | ¥13,821.52 |
5,000 | ¥5.33115 | ¥26,655.75 |
12,500 | ¥5.03497 | ¥62,937.13 |