TCJC105M063R0300 | |
---|---|
DigiKey Part Number | 478-9425-2-ND - Tape & Reel (TR) 478-9425-1-ND - Cut Tape (CT) 478-9425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC105M063R0300 |
Description | CAP TANT POLY 1UF 63V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 63 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥8.29200 | ¥82.92 |
50 | ¥7.56460 | ¥378.23 |
100 | ¥6.19760 | ¥619.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.94658 | ¥2,473.29 |
1,000 | ¥4.36458 | ¥4,364.58 |
2,500 | ¥4.07364 | ¥10,184.10 |
5,000 | ¥3.92816 | ¥19,640.80 |
12,500 | ¥3.70993 | ¥46,374.12 |