TCJB474M063R0400E | |
---|---|
DigiKey Part Number | 478-13247-2-ND - Tape & Reel (TR) 478-13247-1-ND - Cut Tape (CT) 478-13247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB474M063R0400E |
Description | CAP TANT POLY 0.47UF 63V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Polymer Capacitor 63 V 1210 (3528 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB474M063R0400E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.49900 | ¥44.99 |
50 | ¥3.78800 | ¥189.40 |
100 | ¥3.08440 | ¥308.44 |
500 | ¥2.57066 | ¥1,285.33 |
1,000 | ¥2.16476 | ¥2,164.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64196 | ¥3,283.92 |