TAJD226M025RNJ | |
---|---|
DigiKey Part Number | 478-3926-2-ND - Tape & Reel (TR) 478-3926-1-ND - Cut Tape (CT) 478-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M025RNJ |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥4.83560 | ¥241.78 |
100 | ¥3.93990 | ¥393.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.22382 | ¥1,611.91 |
1,000 | ¥2.77606 | ¥2,776.06 |
2,500 | ¥2.59696 | ¥6,492.40 |
5,000 | ¥2.46263 | ¥12,313.15 |
12,500 | ¥2.33367 | ¥29,170.88 |
25,000 | ¥2.28353 | ¥57,088.25 |