TAJB226K016RNJ | |
---|---|
DigiKey Part Number | 478-1682-2-ND - Tape & Reel (TR) 478-1682-1-ND - Cut Tape (CT) 478-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226K016RNJ |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.47100 | ¥24.71 |
50 | ¥1.82100 | ¥91.05 |
100 | ¥1.48190 | ¥148.19 |
500 | ¥1.17006 | ¥585.03 |
1,000 | ¥0.98813 | ¥988.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93608 | ¥1,872.16 |
4,000 | ¥0.88409 | ¥3,536.36 |
10,000 | ¥0.83208 | ¥8,320.80 |
14,000 | ¥0.80608 | ¥11,285.12 |
50,000 | ¥0.72807 | ¥36,403.50 |
100,000 | ¥0.67607 | ¥67,607.00 |