TAJA225M016RNJ | |
---|---|
DigiKey Part Number | 478-3863-2-ND - Tape & Reel (TR) 478-3863-1-ND - Cut Tape (CT) 478-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M016RNJ |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.05200 | ¥20.52 |
50 | ¥1.51560 | ¥75.78 |
100 | ¥1.23390 | ¥123.39 |
500 | ¥0.97418 | ¥487.09 |
1,000 | ¥0.82262 | ¥822.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77932 | ¥1,558.64 |
4,000 | ¥0.73601 | ¥2,944.04 |
10,000 | ¥0.69273 | ¥6,927.30 |
14,000 | ¥0.67108 | ¥9,395.12 |
50,000 | ¥0.60613 | ¥30,306.50 |
100,000 | ¥0.56284 | ¥56,284.00 |