TAJA225K016RNJ | |
---|---|
DigiKey Part Number | 478-2353-2-ND - Tape & Reel (TR) 478-2353-1-ND - Cut Tape (CT) 478-2353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K016RNJ |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.08500 | ¥20.85 |
50 | ¥1.53520 | ¥76.76 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥0.98748 | ¥493.74 |
1,000 | ¥0.83387 | ¥833.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78999 | ¥1,579.98 |
4,000 | ¥0.74609 | ¥2,984.36 |
10,000 | ¥0.70219 | ¥7,021.90 |
14,000 | ¥0.68025 | ¥9,523.50 |
50,000 | ¥0.61442 | ¥30,721.00 |
100,000 | ¥0.57053 | ¥57,053.00 |