TACK105M010QTA | |
---|---|
DigiKey Part Number | 478-2548-2-ND - Tape & Reel (TR) 478-2548-1-ND - Cut Tape (CT) 478-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACK105M010QTA |
Description | CAP TANT 1UF 20% 10V 0402 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACK105M010QTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥16.30500 | ¥163.05 |
50 | ¥14.97460 | ¥748.73 |
100 | ¥12.41730 | ¥1,241.73 |
500 | ¥9.98362 | ¥4,991.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.73564 | ¥8,735.64 |
2,000 | ¥8.42367 | ¥16,847.34 |
5,000 | ¥8.11168 | ¥40,558.40 |
10,000 | ¥7.95569 | ¥79,556.90 |