SE051C106KAR | |
---|---|
DigiKey Part Number | 478-5613-ND |
Manufacturer | |
Manufacturer Product Number | SE051C106KAR |
Description | CAP CER 10UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SE051C106KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.46000 | ¥229.46 |
10 | ¥211.36200 | ¥2,113.62 |
50 | ¥187.20800 | ¥9,360.40 |
200 | ¥166.67525 | ¥33,335.05 |