SE045C825ZAATR1 | |
---|---|
DigiKey Part Number | SE045C825ZAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE045C825ZAATR1 |
Description | CAP CER 8.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF -20%, +80% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SE045C825ZAATR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.402" L x 0.200" W (10.20mm x 5.08mm) | |
Height - Seated (Max) | 0.461" (11.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |