SD16-1745R8UUA1 | |
---|---|
DigiKey Part Number | 478-SD16-1745R8UUA1TR-ND - Tape & Reel (TR) 478-SD16-1745R8UUA1CT-ND - Cut Tape (CT) 478-SD16-1745R8UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD16-1745R8UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.71GHz ~ 1.779GHz / 2.11GHz ~ 2.199GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.779GHz / 2.11GHz ~ 2.199GHz | |
Low Band Attenuation (min / max dB) | 3.00dB / 7.00dB | |
High Band Attenuation (min / max dB) | 36.00dB / 50.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.55040 | ¥63.76 |
100 | ¥2.23070 | ¥223.07 |
250 | ¥1.95800 | ¥489.50 |
500 | ¥1.73016 | ¥865.08 |
1,000 | ¥1.36598 | ¥1,365.98 |
5,000 | ¥1.21117 | ¥6,055.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.16108 | ¥17,416.20 |
30,000 | ¥1.12921 | ¥33,876.30 |
75,000 | ¥1.10516 | ¥82,887.00 |