SCMS32H505PRBB0 | |
---|---|
DigiKey Part Number | 478-11310-ND |
Manufacturer | |
Manufacturer Product Number | SCMS32H505PRBB0 |
Description | CAP 5F 0% +100% 6V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥40.72100 | ¥407.21 |
50 | ¥36.93600 | ¥1,846.80 |
200 | ¥30.49615 | ¥6,099.23 |
600 | ¥26.51835 | ¥15,911.01 |
1,000 | ¥24.62416 | ¥24,624.16 |
2,600 | ¥24.15062 | ¥62,791.61 |