RPF1014101M080K | |
---|---|
DigiKey Part Number | 478-RPF1014101M080KCT-ND - Cut Tape (CT) 478-RPF1014101M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1014101M080K |
Description | CAP ALUM 100UF 20% 80V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.59400 | ¥125.94 |
50 | ¥11.56760 | ¥578.38 |
100 | ¥9.59150 | ¥959.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.71196 | ¥3,855.98 |
1,000 | ¥6.74797 | ¥6,747.97 |
2,500 | ¥6.50696 | ¥16,267.40 |
5,000 | ¥6.26597 | ¥31,329.85 |
12,500 | ¥6.02497 | ¥75,312.12 |