RPF0610561M010K | |
---|---|
DigiKey Part Number | 478-RPF0610561M010KCT-ND - Cut Tape (CT) 478-RPF0610561M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0610561M010K |
Description | CAP ALUM 560UF 20% 10V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.29200 | ¥32.92 |
50 | ¥2.62060 | ¥131.03 |
100 | ¥2.16490 | ¥216.49 |
500 | ¥1.69122 | ¥845.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.43754 | ¥1,437.54 |
2,000 | ¥1.35298 | ¥2,705.96 |
5,000 | ¥1.26841 | ¥6,342.05 |
10,000 | ¥1.18385 | ¥11,838.50 |
25,000 | ¥1.14157 | ¥28,539.25 |
50,000 | ¥1.09929 | ¥54,964.50 |