RPF0608471M010K | |
---|---|
DigiKey Part Number | 478-RPF0608471M010KCT-ND - Cut Tape (CT) 478-RPF0608471M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0608471M010K |
Description | CAP ALUM 470UF 20% 10V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.96400 | ¥29.64 |
50 | ¥2.35940 | ¥117.97 |
100 | ¥1.94820 | ¥194.82 |
500 | ¥1.52210 | ¥761.05 |
1,000 | ¥1.29378 | ¥1,293.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21768 | ¥2,435.36 |
4,000 | ¥1.14157 | ¥4,566.28 |
10,000 | ¥1.06547 | ¥10,654.70 |
14,000 | ¥1.04645 | ¥14,650.30 |
50,000 | ¥0.98936 | ¥49,468.00 |