RPF0510471M006K | |
---|---|
DigiKey Part Number | 478-RPF0510471M006KCT-ND - Cut Tape (CT) 478-RPF0510471M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0510471M006K |
Description | CAP ALUM 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.02100 | ¥30.21 |
50 | ¥2.22160 | ¥111.08 |
100 | ¥1.97200 | ¥197.20 |
500 | ¥1.54738 | ¥773.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.41496 | ¥1,414.96 |
2,000 | ¥1.30536 | ¥2,610.72 |
3,000 | ¥1.25019 | ¥3,750.57 |
5,000 | ¥1.18886 | ¥5,944.30 |
7,000 | ¥1.15287 | ¥8,070.09 |
10,000 | ¥1.11815 | ¥11,181.50 |
25,000 | ¥1.04297 | ¥26,074.25 |
50,000 | ¥0.99731 | ¥49,865.50 |