RPA1010681M016K | |
---|---|
DigiKey Part Number | 478-RPA1010681M016KCT-ND - Cut Tape (CT) 478-RPA1010681M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1010681M016K |
Description | CAP ALUM 680UF 20% 16V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.56620 | ¥228.31 |
100 | ¥3.72070 | ¥372.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.04420 | ¥1,826.52 |
1,200 | ¥2.62139 | ¥3,145.67 |
3,000 | ¥2.45227 | ¥7,356.81 |
4,200 | ¥2.32543 | ¥9,766.81 |
15,000 | ¥2.20366 | ¥33,054.90 |
30,000 | ¥2.15631 | ¥64,689.30 |