RHD0607101M025B | |
---|---|
DigiKey Part Number | 478-RHD0607101M025B-ND |
Manufacturer | |
Manufacturer Product Number | RHD0607101M025B |
Description | CAP ALUM 100UF 20% 25V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.93100 | ¥79.31 |
50 | ¥7.23780 | ¥361.89 |
100 | ¥5.92910 | ¥592.91 |
500 | ¥4.73230 | ¥2,366.15 |
1,000 | ¥4.17559 | ¥4,175.59 |
3,000 | ¥3.89725 | ¥11,691.75 |
5,000 | ¥3.75805 | ¥18,790.25 |